Reference Only

03540551Z

Relay Sockets & Hardware 2P MICRO RELAY/MINI FUSE, SOCKET ONLY.

Manufacturer:

Mfr Part:
03540551Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeRelay Base
Termination StylePush In
Number of Poles2 Pole
Current Rating30 A
Mounting StylePlug In
PackagingBulk
Product TypeRelay Sockets & Hardware
Series03540551Z
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.88$515.20
$12.18$1,461.60
$10.40$2,912.00
$10.14$5,272.80
Need more?