Reference Only
03540535Z
Relay Sockets & Hardware ACS BLOK POWR RELAY.
Datasheet
03540535Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Relay Sockets & Hardware | |
| Accessory Type | Relay Base | |
| Termination Style | Push In | |
| Mounting Style | Plug In | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | 03540535Z | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.13 | $205.20 | |
| $5.03 | $603.60 | |
| $4.32 | $1,209.60 | |
| $4.07 | $2,116.40 | |
| $3.80 | $3,800.00 | |
| $3.78 | $9,525.60 |
Need more?