Reference Only
03540527Z
Fuse Holder Accessories ACS SEC LOK FUS1POS.
Datasheet
03540527Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | Terminal Loks | |
| Product | Terminal Locks | |
| Type | Fuse Terminal Lock Type 4 | |
| For Use With | Fuse Modules, Mini ATO, ATC | |
| Packaging | Bulk | |
| Features | Automotive circuit protection | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $197.50 | |
| $0.723 | $361.50 | |
| $0.666 | $666.00 | |
| $0.612 | $1,530.00 | |
| $0.55 | $2,750.00 |
Need more?