Reference Only
03540502Z
Fuse Holder 4P ACS FUS BL/CIR BR TERM SOLD SEPARATE.
Datasheet
03540502Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 03540502Z | |
| Product | Fuse Modules | |
| Fuse Size / Group | ATO | |
| Type | Power Distribution | |
| Mounting Style | Panel Mount | |
| Number of Poles | 4 Pole | |
| Current Rating | 120 A | |
| Voltage Rating | 48 VDC | |
| Termination Style | Crimp | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.99 | $159.80 | |
| $6.47 | $388.20 | |
| $6.07 | $607.00 | |
| $5.01 | $1,302.60 | |
| $4.64 | $2,320.00 | |
| $4.50 | $4,500.00 |
Need more?