Reference Only

03540030ZXGR

Fuse Holder Fuse Block 3AB/AG 30A 600VDC/VAC PBC.

Manufacturer:

Mfr Part:
03540030ZXGR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series354 PCB
ProductFuse Blocks
Fuse Size / Group35.2 mm x 12.7 mm x 18.3 mm
Mounting StylePCB Mount
Current Rating30 A
Voltage Rating600 VAC/600 VDC
Termination StyleSolder
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.72$860.00
$1.65$1,650.00
$1.58$3,950.00
Need more?