Reference Only

03540005ZXGY

Obsolete
Fuse Holder 3AG 5 Pole MTG

Manufacturer:

Mfr Part:
03540005ZXGY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series354
ProductFuse Blocks
Fuse Size / Group3AB, 3AG
TypeLow Profile
Mounting StylePanel Mount
Number of Poles5 Pole
Current Rating30 A
Voltage Rating600 VAC/DC
Termination StyleSolder Lug
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Fuse Diameter1/4 in (6.35 mm)
Product TypeFuse Holders
SubcategoryFuses
TradenameONI-BLOK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?