Reference Only
03500417XP
Fuse Holder 2CS ATO 5 Pole.
Datasheet
03500417XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FBA5 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | ATO | |
| Type | Multiple Position | |
| Mounting Style | Panel Mount | |
| Number of Poles | 5 Pole | |
| Current Rating | 20 A | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | ATO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.69 | $133.45 | |
| $24.62 | $246.20 | |
| $20.40 | $1,020.00 | |
| $17.12 | $1,712.00 | |
| $17.01 | $4,252.50 |
Need more?