Reference Only

03450101HXB

End of Life
Fuse Holder Shock Safe 3AG FUSEHOLDER

Manufacturer:

Mfr Part:
03450101HXB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series345
ProductFuse Holders
Fuse Size / Group1/4 in x 1 1/4 in
TypeShock-Safe
Mounting StylePCB Mount
Number of Poles1 Pole
Current Rating20 A
Voltage Rating600 V
Shaft TypeBayonet Knob Release
Termination StyleThrough Hole, Horizontal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?