Reference Only
03420858XXL
Fuse Holder 3AG Fuse Holder.
Datasheet
03420858XXL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Fuse Size / Group | 3AG | |
| Current Rating | 20 A | |
| Packaging | Bulk | |
| Fuse Diameter | 1/4 in | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.42 | $6.42 | |
| $6.18 | $30.90 | |
| $5.95 | $59.50 | |
| $5.15 | $257.50 | |
| $4.65 | $465.00 | |
| $4.58 | $1,145.00 | |
| $3.61 | $1,805.00 |
Need more?