Reference Only

0337900.UXS

Automotive Fuses MICRO3 SHUNT BLADE 32V.

Manufacturer:

Mfr Part:
0337900.UXS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMicro3
ProductBlade Fuses
Voltage Rating DC32 VDC
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorBlack
Indicator StyleElement Window
Series337
PackagingBulk
Height10.6 mm
Length14.4 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMICRO3
TypeMicro3 Blade Fuse
Width4.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.432$216.00
$0.429$429.00
$0.428$1,070.00
Need more?