Reference Only

0324.750MXP

Cartridge Fuses 250V .75A Fast Acting 3AB.

Manufacturer:

Mfr Part:
0324.750MXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series324
ProductCeramic Fuses
Current Rating750 mA
Fuse TypeFast Blow
Fuse Size / Group3AB (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Mounting StyleBoard Mount
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance252 mOhms
Body StyleCylindrical Leaded
Diameter6.985 mm
Indicator StyleWithout Indicator
Length32.72 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$1,380.00
$1.36$4,080.00
Need more?