Reference Only

0318.600VXP

Cartridge Fuses 250V .600A Fast Acting 3AG.

Manufacturer:

Mfr Part:
0318.600VXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series318
ProductGlass Fuses
Current Rating600 mA
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Interrupt Rating10 kA
Melting I2t0.88 A2 sec
Mounting StyleBoard Mount
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance362 mOhms
PackagingBulk
Body StyleCylindrical Leaded
Diameter6.985 mm
Indicator StyleSee Through Case
Length32.72 mm
Product TypeGlass Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.90$29.50
$5.89$58.90
$5.34$267.00
$5.00$500.00
$4.95$1,237.50
$4.73$2,365.00
$4.65$4,650.00
$4.62$11,550.00
Need more?