Reference Only

0313.175HXP

Cartridge Fuses 250V .175A Slo-Blo 3AG.

Manufacturer:

Mfr Part:
0313.175HXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series313
ProductGlass Fuses
Current Rating175 mA
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance8.67 Ohms
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleSee Through Case
Length31.75 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$116.00
$1.02$306.00
$0.96$480.00
$0.92$920.00
Need more?