Reference Only

0313.125M

Obsolete
Cartridge Fuses 250V .125A Slo-Blo 3AG

Manufacturer:

Mfr Part:
0313.125M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series313
ProductGlass Fuses
Current Rating125 mA
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Interrupt Rating35 A
Melting I2t0.152 A2 sec
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance30 Ohms
PackagingBulk
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleSee Through Case
Length31.75 mm
Product TypeGeneral Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?