Reference Only

0312004.VXP

Cartridge Fuses 250V FA 3AG 4AMP.

Manufacturer:

Mfr Part:
0312004.VXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series312
ProductGlass Fuses
Current Rating4 A
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance29.25 mOhms
Body StyleCylindrical
Diameter6.35 mm
Length31.75 mm
Product TypeCartridge Fuse
SubcategoryFuses
TypeFast-Acting Glass Cartridge Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.60$13.00
$2.40$24.00
$2.18$109.00
$1.83$183.00
$1.65$412.50
$1.57$785.00
Need more?