Reference Only

0312002.M

Obsolete
Cartridge Fuses 250V 2A Fast Acting

Manufacturer:

Mfr Part:
0312002.M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series312
ProductGlass Fuses
Current Rating2 A
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Interrupt Rating100 A, 10 kA
Melting I2t5.2 A2 sec
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance70.4 mOhms
PackagingBulk
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleWithout Indicator
Length31.75 mm
Product TypeCartridge Fuse
SubcategoryFuses
TypeFast-Acting Glass Cartridge Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?