Reference Only
0312001.VXP
Cartridge Fuses 250V FA 3AG 1AMP.
Datasheet
0312001.VXP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 312 | |
| Product | Glass Fuses | |
| Current Rating | 1 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 3AG (6.3 mm x 32 mm) | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 10 kA | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 190 mOhms | |
| Body Style | Cylindrical | |
| Diameter | 6.35 mm | |
| Length | 31.75 mm | |
| Product Type | Cartridge Fuse | |
| Subcategory | Fuses | |
| Type | Fast-Acting Glass Cartridge Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $8.60 | |
| $1.59 | $15.90 | |
| $1.31 | $65.50 | |
| $1.21 | $121.00 | |
| $1.19 | $297.50 | |
| $1.00 | $500.00 | |
| $0.99 | $990.00 |
Need more?