Reference Only

03081.25UR

Surface Mount Fuses .

Manufacturer:

Mfr Part:
03081.25UR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series308
ProductSurface Mount Fuses
Fuse TypeMedium / Normal Blow
Current Rating1.25 A
Voltage Rating AC24 VAC
Voltage Rating DC30 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group5.4 mm x 3.8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingReel
Resistance318 mOhms
Height3.65 mm
Length5.4 mm
Product TypeSMD Fuses
SubcategoryFuses
Width3.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?