Reference Only

0307020.H

Cartridge Fuses 32V FA SFE 2A.

Manufacturer:

Mfr Part:
0307020.H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series307
ProductCeramic Fuses
Current Rating20 A
Fuse TypeFast Blow
Fuse Size / GroupSFE4
Voltage Rating AC65 VAC
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance3.4 mOhms
Body StyleCylindrical
Diameter0.25 in
Indicator StyleWithout Indicator
Length0.63 in
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.39$39.00
$0.361$108.30
$0.34$170.00
$0.313$313.00
$0.294$735.00
Need more?