Reference Only

0305.750T

Fuses with Leads - Through Hole 277V .75A PICO UL913

Manufacturer:

Mfr Part:
0305.750T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
ProductSpecialty Fuses
Current Rating750 mA
Voltage Rating AC277 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC277 VDC
Interrupt Rating1.5 kA
Termination StyleRadial
Resistance270 mOhms
PackagingBulk
Height9 mm
Length15.6 mm
SubcategoryFuses
TradenamePICO
TypeSpecialty Fuses
Part # Aliases0305.750M 0305.750H 0305.750V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?