Reference Only

0305.250H

Fuses with Leads - Through Hole 277V .25A PICO UL913.

Manufacturer:

Mfr Part:
0305.250H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
SeriesPICO 308
ProductSpecialty Fuses
Current Rating250 mA
Voltage Rating AC277 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC277 VDC
Interrupt Rating1.5 kA
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance1.59 Ohms
PackagingBulk
Height9 mm
Length15.6 mm
SubcategoryFuses
TradenamePICO
TypeSpecialty Fuses
Part # Aliases0305.250M 0305.250T 0305.250V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.91$1,391.00
Need more?