Reference Only
0305.080H
Fuses with Leads - Through Hole 277V .08A PICO UL913.
Datasheet
0305.080H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | PICO 305 | |
| Product | Specialty Fuses | |
| Current Rating | 80 mA | |
| Voltage Rating AC | 277 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Voltage Rating DC | 277 VDC | |
| Interrupt Rating | 1.5 kA | |
| Termination Style | Radial | |
| Resistance | 8.19 Ohms | |
| Packaging | Bulk | |
| Height | 9 mm | |
| Length | 15.6 mm | |
| Subcategory | Fuses | |
| Tradename | PICO | |
| Type | Specialty Fuses | |
| Part # Aliases | 0305.080M 0305.080T 0305.080V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?