Reference Only

0305.050H

Fuses with Leads - Through Hole 277V .05A PICO UL913.

Manufacturer:

Mfr Part:
0305.050H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series305-UL913
ProductSpecialty Fuses
Current Rating50 mA
Voltage Rating AC277 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC277 VDC
Interrupt Rating1.5 kA
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance11.88 Ohms
PackagingBulk
Height9 mm
Length15.6 mm
SubcategoryFuses
TradenamePICO
TypeSpecialty Fuses
Part # Aliases0305.050M 0305.050T 0305.050V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.91$1,391.00
Need more?