Reference Only

0298225.UX1M8

Automotive Fuses .

Manufacturer:

Mfr Part:
0298225.UX1M8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMEGA
ProductBolt Down Fuses
Current Rating225 A
Voltage Rating DC32 VDC
Interrupt Rating2 kA
Melting I2t257000 A2 sec
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeTime Delay / Slow Blow
ColorBrown (Tan)
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series298
PackagingBulk
Height9.9 mm
Length65.58 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeMEGA High Current Fuse
Voltage Drop82 mV
Width19.05 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.61$2,305.00
$4.49$11,225.00
Need more?