Reference Only

0298200.ZXEH-LT

Automotive Fuses 32V 200A MEGA Low Temp.

Manufacturer:

Mfr Part:
0298200.ZXEH-LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMEGA
ProductBolt Down Fuses
Current Rating200 A
Voltage Rating DC32 VDC
Interrupt Rating2 kA
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeTime Delay / Slow Blow
ColorWhite
Indicator StyleElement Window
Series298
PackagingBulk
Height19.05 mm
Length65.58 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeMega Low Temperature Fuse
Width9.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.65$2,325.00
$4.47$4,470.00
Need more?