Reference Only

02981036ZXT

Fuse Holder Holder - MEGA w/o Nuts, cover all open, w/o Fuse.

Manufacturer:

Mfr Part:
02981036ZXT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series298
ProductFuse Blocks
Fuse Size / GroupMEGA
TypeBolt Down
Mounting StyleChassis Mount
Number of Poles1 Pole
Current Rating500 A
Voltage Rating70 VDC
Termination StyleThreaded Stud
PackagingBulk
ColorBlack
Product TypeFuse Holders
SubcategoryFuses
TradenameMEGA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 140 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.29$1,160.60
$6.71$1,878.80
$6.40$3,584.00
$6.19$6,932.80
Need more?