Reference Only

02981028HXFC-SS

Fuse Holder Holder - Flex MEGA, Stainless Steel.

Manufacturer:

Mfr Part:
02981028HXFC-SS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series298
ProductFuse Holders
Fuse Size / GroupMEGA
TypeBolt Down
Mounting StyleChassis Mount
Number of Poles1 Pole
Current Rating500 A
Voltage Rating70 VDC
Termination StyleThreaded Stud
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ColorBlack
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.30$1,330.00
$12.14$3,642.00
$10.96$5,480.00
$10.74$10,740.00
Need more?