Reference Only

02981002ZXSS

Fuse Holder 500A 32Vdc 5 Nm

Manufacturer:

Mfr Part:
02981002ZXSS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series298
ProductFuse Holders
Fuse Size / GroupMega
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating500 A
Voltage Rating32 VDC
PackagingBulk
ColorBlack
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?