Reference Only

0298100.V

Obsolete
Automotive Fuses 32V 100A MEGA

Manufacturer:

Mfr Part:
0298100.V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMEGA
Current Rating100 A
Mounting StylePanel Mount
Termination StyleThreaded Stud
ColorYellow
Series298
PackagingCase
Product TypeFuse Holders
SubcategoryFuses
TypeMega Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Case

Pricing not available for this package type
Need pricing?