Reference Only

0297900.WXNV

Fuse Holder Accessories Fast Acting.

Manufacturer:

Mfr Part:
0297900.WXNV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
Series297
ProductShunts
Fuse Size / GroupMINI
TypeShunt Assembly
For Use WithFuse Holders, Mini 297 Series
PackagingBulk
Body MaterialThermoplastic
Current Rating20 A
FeaturesMore fuses in the same space satisfy
Length10.92 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePress Fit
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleBlade
TradenameMINI
Voltage Rating32 VDC
Width8.04 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?