Reference Only

0293565.H

Automotive Fuses 32V 65A PAL SloBlo ATP.

Manufacturer:

Mfr Part:
0293565.H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupPAL 2935
ProductCartridge Box Fuses
Current Rating65 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleCartridge Box Socket
Fuse TypeTime Delay / Slow Blow
ColorBlack
Indicator StyleElement Window
SeriesPAL 293
PackagingBulk
Height30.6 mm
Length23 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenamePAL
TypeAuto Link PAL Fuse
Width16.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.06$306.00
$3.01$903.00
$2.86$1,430.00
$2.79$2,790.00
$2.76$6,900.00
Need more?