Reference Only
0293525.MXJ
Automotive Fuses 32V 25A PAL SloBlo ATP.
Datasheet
0293525.MXJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | PAL 2935 | |
| Product | Cartridge Box Fuses | |
| Current Rating | 25 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder | |
| Termination Style | Cartridge Box Socket | |
| Fuse Type | Time Delay / Slow Blow | |
| Color | Brown | |
| Indicator Style | Element Window | |
| Series | PAL 293 | |
| Packaging | Bulk | |
| Height | 30.6 mm | |
| Length | 23 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Tradename | PAL | |
| Type | Auto Link PAL Fuse | |
| Width | 16.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $2,690.00 |
Need more?