Reference Only

0287003.L

Automotive Fuses ATOF 32V 3A Low-Current Nylon.

Manufacturer:

Mfr Part:
0287003.L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupATO Sn
ProductBlade Fuses
Current Rating3 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorPurple/Violet
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series287
PackagingBulk
Resistance31.1 mOhms
Height18.8 mm
Length19.1 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameATOF
TypeATO Blade Fuse
Width5.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.485$24.25
$0.403$40.30
$0.366$91.50
$0.327$163.50
$0.302$302.00
$0.267$667.50
Need more?