Reference Only

0287002.PXS

Automotive Fuses 32V 2A ATO Silver Nylon.

Manufacturer:

Mfr Part:
0287002.PXS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupATO Ag
ProductBlade Fuses
Current Rating2 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorGray
Indicator StyleElement Window
Series287 PXS
PackagingBulk
Height18.8 mm
Length19.1 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameATO Silver
TypeATO Blade Fuse
Width5.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.228$456.00
Need more?