Reference Only

0277015.V

Fuses with Leads - Through Hole 32V FM04A MIL PICO I 15A.

Manufacturer:

Mfr Part:
0277015.V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series277
ProductHi-Rel Fuses
Current Rating15 A
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC32 VDC
Termination StyleAxial
Fuse Size / GroupPICO
PackagingBulk
Indicator StyleWithout Indicator
Product TypeHi-Rel Fuse
SubcategoryFuses
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.47$77.35
$14.55$145.50
$13.38$669.00
$12.43$1,243.00
$12.05$3,012.50
$11.69$5,845.00
Need more?