Reference Only
0277.375V
Fuses with Leads - Through Hole 125V .375A FM04A MIL PICO I.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 277 | |
| Product | Hi-Rel Fuses | |
| Fuse Size / Group | PICO | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Tradename | PICO II |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.22 | $106.10 | |
| $20.01 | $200.10 | |
| $18.17 | $908.50 | |
| $17.40 | $1,740.00 | |
| $16.95 | $4,237.50 | |
| $16.71 | $8,355.00 |
Need more?