Reference Only
0277.125V
Fuses with Leads - Through Hole 125V FM04A MIL PICO I .125A.
Datasheet
0277.125V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 277 | |
| Product | Hi-Rel Fuses | |
| Current Rating | 125 mA | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Voltage Rating DC | 125 VDC | |
| Termination Style | Axial | |
| Fuse Size / Group | PICO | |
| Packaging | Bulk | |
| Indicator Style | Without Indicator | |
| Product Type | Hi-Rel Fuse | |
| Subcategory | Fuses | |
| Type | Specialty Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.04 | $105.20 | |
| $19.87 | $198.70 | |
| $18.10 | $905.00 | |
| $17.35 | $1,735.00 | |
| $16.92 | $4,230.00 | |
| $16.69 | $8,345.00 |
Need more?