Reference Only

0272.031V

Fuses with Leads - Through Hole 125V .031A MICRO Very Fast Acting.

Manufacturer:

Mfr Part:
0272.031V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series272
ProductPCB Mount Fuses
Current Rating31 mA
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Termination StyleRadial
Fuse Size / GroupMICRO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance16 Ohms
PackagingBulk
Diameter5.97 mm
Indicator StyleWithout Indicator
Length7.3 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenameMICRO
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.25$271.25
$50.25$502.50
$42.25$2,112.50
$39.06$3,906.00
$38.47$9,617.50
Need more?