Reference Only

0263.125WAT1L

Fuses with Leads - Through Hole 250V PICO II V/FA RoHS .125A.

Manufacturer:

Mfr Part:
0263.125WAT1L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series263
ProductPCB Mount Fuses
Current Rating125 mA
Fuse TypeFast Blow
Body StyleLeaded Fuses
Termination StyleAxial
Fuse Size / GroupPICO II
PackagingAmmo Pack
Diameter3.683 mm
Indicator StyleWithout Indicator
Length7.62 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenamePICO II
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (CAS: 7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.83$5,490.00
Need more?