Reference Only

0263.125VXL

Fuses with Leads - Through Hole 250V 5A PICO II Fast Acting.

Manufacturer:

Mfr Part:
0263.125VXL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series263
ProductPCB Mount Fuses
Current Rating125 mA
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Interrupt Rating50 A, 50 A
Termination StyleAxial
Fuse Size / GroupPICO II
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance1.75 Ohms
PackagingBulk
Diameter3.94 mm
Indicator StyleWithout Indicator
Length7.11 mm
Product TypeAxial Fuse
SubcategoryFuses
TradenamePICO II
TypeAxial Lead Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.14$65.70
$12.21$122.10
$11.37$568.50
$10.45$1,045.00
$10.11$2,527.50
$9.80$4,900.00
Need more?