Reference Only

0259001.M

Fuses with Leads - Through Hole 125V 1A Safe-T-Plus.

Manufacturer:

Mfr Part:
0259001.M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series259
ProductPCB Mount Fuses
Current Rating1 A
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Interrupt Rating300 A
Termination StyleRadial
Fuse Size / GroupSafe-T-Plus
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 90 C
Resistance128 mOhms
PackagingBulk
Indicator StyleWithout Indicator
Length13 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TypeSpecialty Fuses
Width8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.55$3,550.00
Need more?