Reference Only

02540205Z

Fuse Holder 2AG 5 POLE.

Manufacturer:

Mfr Part:
02540205Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series254
ProductFuse Blocks
Fuse Size / Group5 mm x 15 mm (2AG)
Mounting StylePanel Mount
Number of Poles5 Pole
Current Rating10 A
Voltage Rating400 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.40$540.00
$5.08$1,270.00
Need more?