Reference Only

0251015.HAT1L

Fuses with Leads - Through Hole 32V 15A PICO II FA.

Manufacturer:

Mfr Part:
0251015.HAT1L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series251
ProductPCB Mount Fuses
Current Rating15 A
Voltage Rating AC32 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC32 VDC
Interrupt Rating300 A
Termination StyleAxial
Fuse Size / GroupPICO II
Resistance36 mOhms
PackagingAmmo Pack
Indicator StyleWithout Indicator
Length7.11 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenamePICO II
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.95$95.00
$0.90$180.00
$0.82$410.00
Need more?