Reference Only

0251003.VXL

Fuses with Leads - Through Hole 125V 3A PICO II Fast Acting.

Manufacturer:

Mfr Part:
0251003.VXL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series251
ProductPCB Mount Fuses
Current Rating3 A
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Termination StyleAxial
Fuse Size / GroupPICO II
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance29 mOhms
PackagingBulk
Indicator StyleWithout Indicator
Length7.11 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses
TradenamePICO II
TypeSpecialty Fuses
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.01$85.05
$15.75$157.50
$14.35$717.50
$11.46$1,146.00
Need more?