Reference Only

0251003.PF001L

Fuses with Leads - Through Hole 125V 3A PICO II Fast Acting.

Manufacturer:

Mfr Part:
0251003.PF001L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
ProductPCB Mount Fuses
Current Rating3 A
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Termination StyleAxial
Fuse Size / GroupPICO II
Resistance29 mOhms
PackagingReel
Diameter2.8 mm
Length62.7 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses
TradenamePICO II
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$1,520.00
Need more?