Reference Only

0242.250HAT1

Fuses with Leads - Through Hole 250V250mA BARRIER AMMO.

Manufacturer:

Mfr Part:
0242.250HAT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series242
ProductPCB Mount Fuses
Current Rating250 mA
Voltage Rating AC250 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC250 VDC
Interrupt Rating4 kA
Termination StyleAxial
Fuse Size / Group3.02 mm x 8.4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Resistance1.6 Ohms
PackagingAmmo Pack
Diameter3.02 mm
Indicator StyleWithout Indicator
Length8.4 mm
SubcategoryFuses
TypeBarrier Network Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.74$374.00
Need more?