Reference Only
0242.200HAT1
Fuses with Leads - Through Hole 250V .200A BARRIER AMMO.
Datasheet
0242.200HAT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 242 | |
| Product | PCB Mount Fuses | |
| Current Rating | 200 mA | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Voltage Rating DC | 250 VDC | |
| Interrupt Rating | 4 kA | |
| Termination Style | Axial | |
| Fuse Size / Group | 3.02 mm x 8.4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 2.68 Ohms | |
| Packaging | Ammo Pack | |
| Diameter | 3.02 mm | |
| Indicator Style | Without Indicator | |
| Length | 8.4 mm | |
| Subcategory | Fuses | |
| Type | Barrier Network Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.51 | $451.00 | |
| $4.41 | $882.00 | |
| $4.16 | $2,080.00 | |
| $4.00 | $4,000.00 | |
| $3.94 | $9,850.00 |
Need more?