Reference Only

0242.100HAT1

Fuses with Leads - Through Hole 250V .100A BARRIER AMMO.

Manufacturer:

Mfr Part:
0242.100HAT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series242
ProductPCB Mount Fuses
Current Rating100 mA
Voltage Rating AC250 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC250 VDC
Interrupt Rating4 kA
Termination StyleAxial
Fuse Size / Group3.02 mm x 8.4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Resistance3.6 Ohms
PackagingAmmo Pack
Diameter3.02 mm
Indicator StyleWithout Indicator
Length8.4 mm
SubcategoryFuses
TypeBarrier Network Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?