Reference Only

02400115P

Automotive Fuses 1000V 1A MINI.

Manufacturer:

Mfr Part:
02400115P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMINI
ProductDiode Resistor Shunt Fuses
Current Rating1.5 A
Voltage Rating DC1 kVDC
Mounting StyleHolder
Termination StyleBlade
ColorGreen
Indicator StyleElement Window
Series24001
PackagingBulk
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMINI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.27$4,540.00
Need more?