Reference Only

02400104LXN

Automotive Fuses 400V 1A MINI.

Manufacturer:

Mfr Part:
02400104LXN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Current Rating400 mA
Termination StyleBlade
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series240
PackagingBulk
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.09$204.50
$3.41$341.00
$3.31$827.50
$2.89$1,445.00
$2.78$2,780.00
Need more?